392-090-521-201

Heilind Number:EDA392-090-521-201
Manufacturer:EDAC
Manufacturer Number:392-090-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 90 positions, it offers ample room for multiple connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing enable precise positioning on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for board-to-board applications, this connector is a vital component for any electronics project.