392-090-521-202

Heilind Number:EDA392-090-521-202
Manufacturer:EDAC
Manufacturer Number:392-090-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a 3A amperage capacity, it's perfect for a wide range of electronic applications. This connector boasts two rows of 90 positions each, crafted from robust Copper Alloy for excellent conductivity. The .1 inch pitch and .2 inch row spacing offer seamless integration onto your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.