392-090-521-207

Heilind Number:EDA392-090-521-207
Manufacturer:EDAC
Manufacturer Number:392-090-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-521-207

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With two rows and 90 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality component to elevate your PCB connectivity.