392-090-540-201

Heilind Number:EDA392-090-540-201
Manufacturer:EDAC
Manufacturer Number:392-090-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-540-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1in and row spacing of .2in, it offers efficient power and signal transfer across its 90 positions. Designed for straight mount orientation, it guarantees a secure fit for your electronic assemblies. Upgrade your connectivity solutions with this essential component.