392-090-541-203

Heilind Number:EDA392-090-541-203
Manufacturer:EDAC
Manufacturer Number:392-090-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 90 positions cater to diverse connection needs. Whether you require straight or right-angle mounting, this connector offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.