392-090-541-204

Heilind Number:EDA392-090-541-204
Manufacturer:EDAC
Manufacturer Number:392-090-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-541-204

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient data transfer and power delivery. The straight mount orientation and 90 positions make it ideal for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this high-quality connector for optimal functionality in your electronics projects.