392-090-541-212

Heilind Number:EDA392-090-541-212
Manufacturer:EDAC
Manufacturer Number:392-090-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-541-212

Detailed Description

Enhance your connection capabilities with our Card Edge Connector, a sleek and efficient component designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a timeless black finish, this connector ensures both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its double-row design with 90 positions offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most challenging environments, making it a versatile choice for various projects. Whether you're a DIY enthusiast or a professional in need of top-quality components, our Card Edge Connector is a must-have in your toolkit. Elevate your connectivity game with this essential piece of hardware.