392-090-555-202

Heilind Number:EDA392-090-555-202
Manufacturer:EDAC
Manufacturer Number:392-090-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-555-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish, it not only adds a touch of sophistication but also offers high durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 90 positions each, it ensures ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Install it effortlessly in a straight mount orientation and experience efficient board-to-board connectivity like never before. Elevate your electronic projects with this essential component.