392-090-555-212

Heilind Number:EDA392-090-555-212
Manufacturer:EDAC
Manufacturer Number:392-090-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-555-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows and 90 positions, it provides ample connectivity options for your board-to-board applications. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial environments. Trust in its performance for your connectivity needs.