392-090-556-201

Heilind Number:EDA392-090-556-201
Manufacturer:EDAC
Manufacturer Number:392-090-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in striking black. Designed for high performance, it offers a current rating of 3 A and features UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With two rows and 90 positions, this connector ensures seamless and secure connectivity. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this essential component.