392-090-558-201

Heilind Number:EDA392-090-558-201
Manufacturer:EDAC
Manufacturer Number:392-090-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a total of 90 positions, it offers ample connectivity options while its .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for right-angle mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronics with this essential component.