392-090-558-207

Heilind Number:EDA392-090-558-207
Manufacturer:EDAC
Manufacturer Number:392-090-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-558-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a high amperage of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. Featuring two rows and 90 positions, it offers ample space for your connections. The copper alloy contact material and .1-inch pitch ensure efficient signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Upgrade your setup with this essential component.