392-090-559-201

Heilind Number:EDA392-090-559-201
Manufacturer:EDAC
Manufacturer Number:392-090-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for reliability, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 90 positions, this connector offers ample connectivity for your board-to-board needs. The right-angle mount orientation and .1 inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varied environments. Upgrade your electronic assemblies with this essential component.