392-090-560-201

Heilind Number:EDA392-090-560-201
Manufacturer:EDAC
Manufacturer Number:392-090-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-090-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-090-560-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Perfect for high-performance applications, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for superior safety. Featuring two rows with a total of 90 positions, it ensures reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for efficiency and longevity. Explore our wide range of board-to-board connectors for all your connectivity needs.