392-092-520-212

Heilind Number:EDA392-092-520-212
Manufacturer:EDAC
Manufacturer Number:392-092-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-520-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both aesthetic appeal and high-quality construction. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient data transfer. With a generous 92 positions, it accommodates multiple connections with ease. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environmental conditions. Upgrade your connectivity solutions with this essential component.