392-092-521-201

Heilind Number:EDA392-092-521-201
Manufacturer:EDAC
Manufacturer Number:392-092-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 92 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing streamline assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Whether for professional or DIY use, this connector is a must-have for any electronic enthusiast. Elevate your connections with ease and efficiency.