392-092-521-204

Heilind Number:EDA392-092-521-204
Manufacturer:EDAC
Manufacturer Number:392-092-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-521-204

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Featuring a sleek black design, it offers not just visual appeal but also durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 92 positions, this connector ensures efficient and reliable data transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Upgrade your connectivity infrastructure with this essential component.