392-092-521-207

Heilind Number:EDA392-092-521-207
Manufacturer:EDAC
Manufacturer Number:392-092-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-521-207

Detailed Description

Enhance your device connectivity with our durable Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a high amperage rating of 3A, perfect for demanding applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts provide superior conductivity. With two rows and 92 positions, it offers ample connectivity options, all set at a precise pitch of .1 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic designs.