392-092-521-208

Heilind Number:EDA392-092-521-208
Manufacturer:EDAC
Manufacturer Number:392-092-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-521-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features high-quality Copper Alloy contacts for reliable power transmission. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it suitable for a wide range of applications. With 92 positions spread across 2 rows, this connector allows for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Choose this black Connector for your next project and experience seamless connectivity like never before.