392-092-523-207

Heilind Number:EDA392-092-523-207
Manufacturer:EDAC
Manufacturer Number:392-092-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-523-207

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration, with a total of 92 positions and a pitch of .1 inches, offers ample connectivity options for your PCB layout. Constructed with copper alloy contacts, it guarantees optimal signal conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your electronics assembly with this essential component.