392-092-523-212

Heilind Number:EDA392-092-523-212
Manufacturer:EDAC
Manufacturer Number:392-092-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-523-212

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector, designed for seamless integration in electronic applications. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any environment. With a low amperage rating of 3 A, it offers efficient power transmission while maintaining safety standards. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 92 positions allows for versatile PCB routing. Boasting a pitch of .1 in and row spacing of .2 in, it facilitates easy integration and assembly. Its straight mount orientation further simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component, perfect for various electronics projects.