392-092-524-201

Heilind Number:EDA392-092-524-201
Manufacturer:EDAC
Manufacturer Number:392-092-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-524-201

Detailed Description

Enhance your connectivity with this sleek Black Card Edge Connector, engineered for optimal performance. Designed for seamless integration, it features a dual-row configuration with 92 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it guarantees reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have for your PCB connectivity needs.