392-092-524-212

Heilind Number:EDA392-092-524-212
Manufacturer:EDAC
Manufacturer Number:392-092-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-524-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliable performance, even in demanding environments. With a 3A amperage capacity and copper alloy contacts, it ensures efficient power transmission. Featuring two rows and 92 positions with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Trust in this high-quality component for robust board-to-board connections in your projects.