392-092-540-212

Heilind Number:EDA392-092-540-212
Manufacturer:EDAC
Manufacturer Number:392-092-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-540-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring two rows with a total of 92 positions and a .1 inch pitch, this connector offers ample connectivity options. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. Trust in the quality and performance of our connector to meet your connectivity needs seamlessly.