392-092-541-202

Heilind Number:EDA392-092-541-202
Manufacturer:EDAC
Manufacturer Number:392-092-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-541-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 92 positions, ensuring reliable contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting strict safety standards. Each contact point is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal transfer. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic systems. Elevate your connectivity solutions with this essential component.