392-092-541-203

Heilind Number:EDA392-092-541-203
Manufacturer:EDAC
Manufacturer Number:392-092-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 92 positions, this connector offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches enable efficient data transfer. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105 °C. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.