392-092-541-204

Heilind Number:EDA392-092-541-204
Manufacturer:EDAC
Manufacturer Number:392-092-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This essential component features a sleek Black finish, crafted from durable UL 94V-0 Thermoplastic Polyester for enhanced reliability. With a double-row configuration and 92 positions, it offers versatility for various applications. The Copper Alloy contacts ensure efficient power transfer, while the .1" pitch and .2" row spacing allow for seamless integration. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.