392-092-541-207

Heilind Number:EDA392-092-541-207
Manufacturer:EDAC
Manufacturer Number:392-092-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-541-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features 92 positions with a pitch of .1 inch, ensuring reliable contact for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety in operation. With a current rating of 3A, it suits a variety of applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and row spacing of .2 inch make it easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects.