392-092-542-201

Heilind Number:EDA392-092-542-201
Manufacturer:EDAC
Manufacturer Number:392-092-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-542-201

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 92 positions, it offers ample space for efficient signal transmission. The contact material, copper alloy, guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB connectivity needs.