392-092-542-204

Heilind Number:EDA392-092-542-204
Manufacturer:EDAC
Manufacturer Number:392-092-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-542-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 92 contact positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees reliable and efficient transmission, while the .1 inch pitch and .2 inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have for your toolkit. Elevate your electronic projects with seamless board-to-board connectivity, thanks to this essential component.