392-092-542-207

Heilind Number:EDA392-092-542-207
Manufacturer:EDAC
Manufacturer Number:392-092-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-542-207

Detailed Description

Enhance your board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a pitch of .1 inches, it offers efficient signal transfer across 92 positions. The copper alloy contact material and operating temperature range of -40 to 105°C make it ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation, and elevate your PCB connectivity with this essential component.