392-092-542-212

Heilind Number:EDA392-092-542-212
Manufacturer:EDAC
Manufacturer Number:392-092-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-542-212

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation, even in demanding environments. The connector features two rows with a total of 92 positions, facilitating seamless data transmission. Engineered with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing. Designed for straight mount orientation, it is easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.