392-092-544-207

Heilind Number:EDA392-092-544-207
Manufacturer:EDAC
Manufacturer Number:392-092-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-544-207

Detailed Description

Enhance connectivity in your electronics with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its two rows of copper alloy contacts are spaced at a pitch of .1 inches, accommodating up to 92 positions for seamless integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for PCB applications, this connector guarantees secure board-to-board connections, making it an essential component in your electronic projects.