392-092-544-212

Heilind Number:EDA392-092-544-212
Manufacturer:EDAC
Manufacturer Number:392-092-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-544-212

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector in sleek black. Designed for efficiency, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 92 positions and a pitch of .1 inches, it offers ample connectivity in a compact form. Crafted with Copper Alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for diverse setups. Elevate your connectivity solutions with this essential component.