392-092-555-201

Heilind Number:EDA392-092-555-201
Manufacturer:EDAC
Manufacturer Number:392-092-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing and boasts a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your connectivity needs. The connector accommodates 92 positions with a straight mount orientation, providing flexibility in PCB layout. Operating flawlessly in temperature extremes ranging from -40 to 105°C, it's ideal for diverse applications in industries such as automotive, aerospace, and telecommunications. Elevate your circuit design with this essential component, a standout in our extensive range of connectors.