392-092-555-202

Heilind Number:EDA392-092-555-202
Manufacturer:EDAC
Manufacturer Number:392-092-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for optimal performance, this connector boasts an amperage of 3A, perfect for power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transfer. With two rows and 92 positions, it accommodates complex connection needs seamlessly. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, from consumer electronics to industrial machinery, this Card Edge Connector is a dependable choice for your connectivity needs.