392-092-555-203

Heilind Number:EDA392-092-555-203
Manufacturer:EDAC
Manufacturer Number:392-092-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-555-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, offering dependable performance in black housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for optimal contact, its Copper Alloy construction ensures durability, while the .1-inch pitch and .2-inch row spacing allow for secure integration with ease. With two rows and 92 positions, it provides ample connectivity options for your projects. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a reliable choice for a variety of applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a versatile component for seamless board-to-board connections.