392-092-555-204

Heilind Number:EDA392-092-555-204
Manufacturer:EDAC
Manufacturer Number:392-092-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-555-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safe operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your PCBs. Featuring 92 positions, it facilitates extensive data transmission with ease. The straight mount orientation and precise row spacing of .2 inches further streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its performance for robust board-to-board connections that meet your connectivity needs effortlessly.