392-092-555-207

Heilind Number:EDA392-092-555-207
Manufacturer:EDAC
Manufacturer Number:392-092-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-555-207

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row configuration and 92 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for installation and usage. Upgrade your system with this essential component for seamless board-to-board connections.