392-092-555-212

Heilind Number:EDA392-092-555-212
Manufacturer:EDAC
Manufacturer Number:392-092-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-555-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 92 positions, it offers ample room for secure connections on your PCB. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation to streamline your assembly process and optimize performance. Elevate your connectivity solutions with this essential component.