392-092-556-201

Heilind Number:EDA392-092-556-201
Manufacturer:EDAC
Manufacturer Number:392-092-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers reliable power transmission at an amperage of 3A. Boasting 92 positions, it facilitates extensive board-to-board connections with precision. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for diverse environments. Elevate your electronic designs with this essential component.