392-092-556-203

Heilind Number:EDA392-092-556-203
Manufacturer:EDAC
Manufacturer Number:392-092-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, this connector offers seamless integration for your PCB applications. Boasting a total of 92 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a wide range of electronic systems. Upgrade your connectivity solutions with this essential component.