392-092-556-212

Heilind Number:EDA392-092-556-212
Manufacturer:EDAC
Manufacturer Number:392-092-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted with precision, this connector boasts a sleek black finish that not only complements any board layout but also ensures durability. Its 92 positions, divided into 2 rows, offer ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing provides both sturdy construction and peace of mind in terms of safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your interconnect solution with this indispensable component, a must-have in any engineer's toolkit.