392-092-558-201

Heilind Number:EDA392-092-558-201
Manufacturer:EDAC
Manufacturer Number:392-092-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it delivers reliable power transmission. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, provide efficient signal transfer across 92 positions. Suitable for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Trust in this essential component for optimal performance in your electronic setups.