392-092-558-202

Heilind Number:EDA392-092-558-202
Manufacturer:EDAC
Manufacturer Number:392-092-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-558-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and stable connectivity. With a 3A amperage rating, it's suitable for various applications. The connector boasts a sleek black finish, complementing any setup. Its two rows of 92 positions, with a .1-inch pitch and .2-inch row spacing, provide ample room for intricate circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. The right-angle mount orientation offers convenience during installation. Upgrade your connectivity solutions with this essential component.