392-092-558-207

Heilind Number:EDA392-092-558-207
Manufacturer:EDAC
Manufacturer Number:392-092-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 92 positions, it offers reliable power transmission at an amperage of 3A. The right-angle mount orientation and .2-inch row spacing make it versatile for various setups. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connector solutions with this essential component.