392-092-558-212

Heilind Number:EDA392-092-558-212
Manufacturer:EDAC
Manufacturer Number:392-092-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. This sleek black connector boasts a 2-row configuration, offering a total of 92 positions for efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity, while its UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The right angle mount orientation allows for easy installation, making it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Upgrade your system today with this essential component.