392-092-559-201

Heilind Number:EDA392-092-559-201
Manufacturer:EDAC
Manufacturer Number:392-092-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-559-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for top performance, it features a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 92 positions, this connector allows for efficient and secure board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its Right Angle mount orientation makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees outstanding performance even in challenging environments. Upgrade your electronic systems with this essential component.