392-092-559-207

Heilind Number:EDA392-092-559-207
Manufacturer:EDAC
Manufacturer Number:392-092-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-559-207

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed to deliver reliable performance in demanding environments. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and efficiency, even at operating temperatures ranging from -40 to 105 °C. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and a total of 92 positions, it offers ample connectivity for your circuitry. The right-angle mount orientation and .2 in row spacing make it easy to integrate into your system. Whether for industrial applications or consumer electronics, this connector is a versatile solution for your board-to-board connections.