392-092-559-212

Heilind Number:EDA392-092-559-212
Manufacturer:EDAC
Manufacturer Number:392-092-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-559-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector boasts a sleek black finish, complemented by durable UL 94V-0 Thermoplastic Polyester housing. With a two-row configuration and 92 positions, it caters to complex connectivity needs. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity. Featuring a .1 inch pitch and .2 inch row spacing, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures performance in varying environments. Ideal for demanding applications, this connector is a must-have for seamless PCB connectivity.